• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Sonicare 5300 HX7101/01 Electric toothbrush Sonic toothbrush Black

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Visible pressure sensor: Yes
Product type

Electric toothbrush

Technology (toothbrushes)

Sonic toothbrush

Factory colour

Black

Features

Pressure control

Rechargeable battery technology

Li-ion

Operating time (max.)

504 h

Power supply (details)

100 - 240 V

Power supply via

Rechargeable battery

UKCA

yes

Number of handles included

1 Stück(e)

Brush change indicator

yes

Number of teeth brushing modes

2

Integrated timer

yes

Charger

yes

Rechargeable

yes

Number of speeds

2

Recharge indicator

yes

Rechargeable battery

yes

Adjustable speed

yes

Battery operated

yes

Toothbrush frequency (pulsations)

62000 Bewegungen pro Minute

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3582703 Philips Sonicare 5300 HX7101/01 Electric toothbrush Sonic toothbrush Black

Description


Exceptional plaque removal and whiter teeth*

Removes up to 7x more plaque compared to a manual toothbrush
The Philips Sonicare 5300 uses next-generation Sonicare technology, 2 intensity levels and an integrated pressure control, which warns you, if you apply too much pressure. With the W2 optimally white brush head for radiating white teeth.

This text is machine translated.

Features

  • SmartTimer and Brushless Pacer
  • Cleaning modes and intensity levels
  • Reminder Function
  • 21 days battery life
  • Pressure sensor
  • Sonicare next generation technology
  • Whiter and lighter teeth

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)