• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Bodycare Philips Sonicare 2100 HX3651/13 Electric toothbrush White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

282 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Bodycare Philips Sonicare 2100 HX3651/13 Electric toothbrush White

  • Advanced sound technologyRemoves 3x more plaqueSafe and gentle in use2-minute timer and 4-quadrant timerLong battery lifeEasy-start function

Technical specifications

Product type

Electric toothbrush

Plug-on brushes

1

Power supply (LOV)

rechargeable

Factory colour

White

Weight

0.340

Movements per minute

31000

Features

USB charging

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612403 Philips Bodycare Philips Sonicare 2100 HX3651/13 Electric toothbrush White

Description

Powerful bristle vibrations allow microbubbles to penetrate deep into your teeth and distribute them along the gums for a refreshing experience. Brushing 2 minutes with this toothbrush is like brushing two months with a manual toothbrush. 31000 brushing movements per minute gently clean your teeth, loosen and remove the plaque for an extraordinary, daily cleaning experience.The Sonicare electric toothbrush with advanced sonic technology has been proven to remove up to 3x more plaque from your teeth and along the gum (compared to a manual toothbrush) while protecting it at the same time. The Sonicare toothbrush ensures thorough cleaning without hurting your teeth and gums. Gentle yet powerful sound vibrations provide for an exceptionally clean and at the same time gentle cleaning of your teeth and gums. The 2-minute timer and the 30-second 4-quadrant timer guide you through all areas of the recommended brushing time to ensure thorough cleaning. The slim, light and ergonomic design makes it easy to hold and use the toothbrush, so you can get an amazing cleaning without any strain.The battery life is up to 14 days, so you can spend a long time without recharging.

This text is machine translated.

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)