• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oral-B iO Series 9 Luxe Electric toothbrush Rotating/vibrating White

EAN:
Part number:
Item no:
1/2
Image similar
Fast track dispatch on Fri 23 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electric toothbrush

Plug-on brushes

2

Technology (toothbrushes)

Rotating/vibrating

Power supply (LOV)

rechargeable

Factory colour

White

Charging time

3 h

Power supply via

Rechargeable battery

Number of handles included

1 Stück(e)

Number of teeth brushing modes

7

Display included

yes

Integrated timer

yes

Charger

yes

Rechargeable

yes

Number of chargers

1

Mobile app support

yes

Charging case

yes

Detachable head

yes

Charging base

yes

Travel case

yes

Rechargeable battery

yes

3D effect

yes

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740601 Oral-B iO Series 9 Luxe Electric toothbrush Rotating/vibrating White

Description

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 447.97*

More interesting products

(*All information is plus legal VAT)