• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic EW-DJ86-W503 Oral irrigator Black

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Fri 23 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic EW-DJ86-W503 Oral irrigator Black

  • Ultrasound technology
  • USB charging (type C)
  • Versatile delivery
  • 5 water pressure levels
  • Suitable for orthopedic products

Technical specifications

Product type

Oral irrigator

Power supply (LOV)

rechargeable

Factory colour

Black

Dim

(W x H x D) 68 x 297 x 81 mm

Weight

275 g

Tank volume

0.2 l

Width

68 mm

Height

297 mm

Depth

81 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208783 Panasonic EW-DJ86-W503 Oral irrigator Black

Description

Regular dental care is the most effective way to prevent tooth decay and gum disease.
The Panasonic series 800 ultrasonic mouth EW-DJ86 solves leftovers with its five adjustable water pressure levels and the patented ultrasonic technology from the tooth interspaces and cleans the gum bags gently. The gum is stimulated by the gentle pressure of the water, and WAS leads to an improvement in gum health.
The powerful lithium-ion battery offers a usage time of 10 minutes to level 5 when fully charged. Thanks to USB-C quick charging, the EW-DJ86 is completely recharged and ready to use in just one hour. With the help of the orthodontic nozzle supplied, orthodontic braces and bridges can be cleaned without any problem.
In addition, the EW-DJ86 with its modern and timeless design is also a real eye-catcher in the bathroom.

This text is machine translated.

Features

  • The powerful yet gentle ultrasound technology helps to gently remove food residues and bacteria in the gum bags.
  • 5 adjustable water pressure levels
  • Proven to remove up to 99.9% of the tooth lining in the treated areas
  • Convenient and fast charging in 1 hour with USB-cable (Type-C).
  • 60 seconds usage duration with full water tank.
  • Contains ultrasound nozzle and orthodontic nozzle

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)