• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oral-B iO Series 4 141502 Electric toothbrush Rotating/vibrating Black

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Tue 27 Oct

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oral-B IO Series 4 matt black

  • Most advanced technology
  • IO pressure control
  • 4 cleaning programs for individual needs

Technical specifications

Product type

Electric toothbrush

Technology (toothbrushes)

Rotating/vibrating

Power supply (LOV)

rechargeable

Factory colour

Black

Operating voltage

100 - 230 V

Features

Pressure control

Travel case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203564 Oral-B iO Series 4 141502 Electric toothbrush Rotating/vibrating Black

Description

The Oral-B IO exceeds all the expectations of a toothbrush with incredible cleaning performance and a sensational feeling of mouth. The innovative magnetic drive system of the Oral-B IO delivers energy precisely to the bristle tips, which glide from tooth to tooth with gentle micro vibrations, in order to achieve an effective and pleasant cleaning experience. Enjoy every day a fresh feeling like from the dentist! The Oral-B IO helps you to protect the gums from too much pressure. The intelligent contact switch warns with red light of too much pressure and glows green when the optimum pressure is being used. Choose from 4 cleaning programs for different needs. A yellow light also indicates when the brush head should be changed. The timer provides information about the recommended cleaning time of 2 minutes. Connect your toothbrush via Bluetooth to the Oral-B APP to track your brushing habits and personalize your settings. Experience a toothbrush experience now that inspires!

This text is machine translated.

Features

  • The most advanced technology from Oral-B removes 100% more plaque and even 160% between teeth for healthier gum only 1 week compared to a manual toothbrush
  • Regularly track and improve cleaning habits with the Oral-B APP based on analyzes, previous cleaning behavior and goals.
  • Protects the gums with the IO pressure control - the only one from Oral-B, which indicates the perfect pressure for an effective and gentle cleaning with green light
  • Personalized teeth cleaning thanks to 4 cleaning programs for individual needs: Daily cleaning, sensitive, super sensitive & brightening
  • Cleaning is improved with the 2-minute timer - vibrates every 30 seconds and when the brushing time of 2 minutes recommended by dentists has been reached - with a reminder of changing the brush head
  • Oral-B's round brush heads reach the places that oblong manual toothbrushes do not reach - the best cleaning from the No. 1 toothbrush brand that dentists use most often worldwide
  • Relaxed teeth cleaning at home and on the road with a reliable, durable lithium ion battery.

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)