• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun iO Series 9N Rose Quartz 8700216013420 Electric toothbrush Rotating/pulsating Crystal Rose

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Oral-B's best cleaning thanks to revolutionary magnet technology for a professionally clean and soft cleaning experience.
  • 100% healthier gums in a week* and a sensational feeling of mouth thanks to Oral-B's unique round brush head and gentle micro-vibrations.
  • Ensures optimum cleaning of all 16 tooth areas thanks to 3D dental analysis with artificial intelligence.
  • Interactive OLED color display enables personalized coaching for improved brushing results and reminds of changing brush head.
  • Extra-tongue cleaning and personalized cleaning thanks to 7 Smart-cleaning programs: Tongue cleaning against bacteria formation, super sensitive, daily cleaning, sensitive, gum protection, Intensive cleaning and brightening.
  • The IMPROVED INTELLIGENT touch control displays red, white or green to warn you if you apply too much, too little or optimum pressure to your teeth while brushing.
  • Quick and elegant charging – at home and while traveling: With the premium charging travel pouch and the magnetic 'Click' charging station for a quick recharge in just 3 hours.
  • For the best result and the best dental experience, install the Oral-B Mobile APP, connect your electric toothbrush and keep it up-to-date.

Technical specifications

Operating mode

Magnetic attenuator

Product type

Electric toothbrush

Technology (toothbrushes)

Rotating/pulsating

Power supply (LOV)

Li-ion rechargeable batteries

Factory colour

Crystal Rose

Dim

(W x H x D) 50 x 250 x 100 mm

Weight

134 g

Width

50 mm

Height

250 mm

Depth

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759830 Braun iO Series 9N Rose Quartz 8700216013420 Electric toothbrush Rotating/pulsating Crystal Rose

Description

MICROVIBRATIONS
The IO-Magnettechnology lets the bristles of the round IO brush head pulse through fine micro-vibrations and thus removes 100% more plaque than a traditional manual toothbrush. In addition, the quiet vibrations provide for a surprisingly soft cleaning experience.

MAGNETIC DRIVE
The linear magnetic drive system directs energy into the bristles of the round Oral-B brush head and creates gentle micro-vibrations to provide better plaque removal* and an amazingly pleasant dental cleaning experience.

*Compared to a conventional manual toothbrush

INTERACTIVE DISPLAY
The interactive black and white display (IO 7) and the interactive color display (IO 8+9) show you important information such as the brushing time and the note about changing the brush head and enables the selection between 5 cleaning modes (IO 7), 6 cleaning modes (IO 8) or 7 cleaning modes (IO 9).

SPLINED PROTECTION
In order to protect the gums, the intelligent pressure control lights up red when the pressure is too high and signals a green status that the cleaning is effected with optimum pressure.

This text is machine translated.

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)