• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oral-B 4210201305644 Electric toothbrush Platinum

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Tue 27 Oct

289 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electric toothbrush

Power supply (LOV)

rechargeable

Factory colour

Platinum

Operating time (max.)

336 h

Power supply via

Rechargeable battery

UKCA

yes

Number of handles included

1 Stück(e)

Flosser included

no

Irrigator

no

Number of teeth brushing modes

3

Integrated timer

yes

Charger

yes

Rechargeable

yes

Mobile app support

no

Charging base

yes

Toothbrush frequency (pulsations)

62000 Bewegungen pro Minute

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737975 Oral-B 4210201305644 Electric toothbrush Platinum

Description

The Pulsonic Slim Luxe ensures healthier gums in 4 weeks. Thanks to the ultra-slim, super-light hand piece the tooth brush fits especially well in the hand and is thus suitable for home and while traveling. The elongated brush head vibrates with soft sound technology and more than 62,000 oscillations per minute to gently remove surface stains. You can choose between three modes for individual cleaning comfort: Daily cleaning, sensitive and brightening. For a cleaner, healthier smile & natural brightening!


Brushing your teeth like a dentist

With the Pulsonic Slim Luxe you can clean teeth like a dentist. Thanks to the ultra-slim, light hand piece the toothbrush fits particularly well in the hand. The long brush head with rounded, vibrating bristles removes more plaque with soft sound technology than a traditional toothbrush. 3 different modes provide for individual cleaning comfort: Daily cleaning, brightening or sensitive.


Oral-B PULsonic slim luxe Pro timer

The built-in timer sums up every 30 seconds to tell you when it's time to switch to the next jaw quadrant. Your Pulsonic Slim Luxe also shows when the brushing time of two minutes recommended by dentists is reached.


Rounded bristles – for gentle and thorough cleaning

The specialized brush head was equipped with rounded bristles - for gentle cleaning of the gums and an especially pleasant cleaning experience. The Pulsonic Slim Luxe cleans and brightens your teeth, at the same time it promotes a healthy mouth.


For a cleaner, healthier smile & natural brightening

The ultra slim and super-light sound toothbrush by Oral-B gently and effectively removes more plaque compared to a manual toothbrush.

This text is machine translated.

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)