• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ORBIS Zeitschalttechnik OB250512 Surface mount timer digital 7 day mode, 24h mode 3000 W IP51

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 160.00
-16 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • With PIN code
Product type

Surface mount timer

Type

digital

Switching cycle

7 day mode

24h mode

Used at

Outdoors

Indoors

IP51

Max. switching capacity

3000 W

No. of SPCs

40

Block formation

Daytime and week program

Operating voltage

230 V AC

Switching current (max.)

16 A

Factory colour

White

Summer/winter time

automatic

Width

100 mm

Height

48 mm

Depth

48 mm

Dim

(W x H x D) 100 x 48 x 48 mm

Documents & Downloads

Datasheet

Datasheet 2234001 ORBIS Zeitschalttechnik OB250512 Surface mount timer digital 7 day mode, 24h mode 3000 W IP51

More interesting products

(*All information is plus legal VAT)