
Highlights & Details
XENARC NIGHT BREAKER 220 D3S
- Up to 220% more luminosity 1)
- Up to 250 m range
- Up to 20% whiter light1)
Technical specifications
- Dim
(Ø x L) 9 mm x 77.3 mm
- Product type
Xenon bulb
- Type (car light bulbs)
D3S
- Operating voltage
42 V
- Factory colour
Grey
- Content
2 pc(s)
- B3 lifespan
2000 h
- Lifespan Tc
3000 h
- Power (car light bulbs)
35 W
- Light colour
White
- Luminous flux
3200 lm
- Luminous flux tolerance ±
15 %
- Length
77.3 mm
- (Ø)
9 mm
- Series (car light bulbs)
XENARC NIGHT BREAKER® 220
PK32d-5
- ECE type approval labels
(E1) 09S
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3306529 Osram Automotive 66340XN2-2HB Xenon bulb XENARC NIGHT BREAKER® 220 D3S 35 W 42 V
Warranty Terms
Warranty Terms 3306529 Osram Automotive 66340XN2-2HB Xenon bulb XENARC NIGHT BREAKER® 220 D3S 35 W 42 V
Description
XENARC NIGHT BREAKER 220 is the brightest OSRAM xenon light. This powerful lamp with efficient Xenon technology provides a better view of the road and offers up to 220% more brightness as compared to the legal minimum requirements. More light enables the driver to see more and thus react earlier. It also has a light beam of up to 250m length and provides up to 20% whiter light (compared to the minimum legal requirements).
Discover the Pure performance of XENARC NIGHT BREAKER 220 - the most powerful xenon light from OSRAM, available in D1S, D2S, D3S and D4S. Please note: XENARC lamps should be replaced by a qualified technician.
This text is machine translated.
Scope of delivery
- XENARC NIGHT BREAKER 220 - D3S (1 PAIR)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 231.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























