• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive OSP500 Charger 12 V 0.28 A

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Osram Automotive OSP500 Charger 12 V 0.28 A

  • Solar-operated battery maintenance for vehicles
  • Solar energy is free of charge
  • Reassure that the vehicle will start

Technical specifications

Product type

Charger

Dim

(L x W x H) 205 x 18 x 205 mm

Battery voltage

12 V

Operating voltage

12 V

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Charging current at 12 V

0.28 A

Width

18 mm

Height

205 mm

Length

205 mm

IP65

Cable length

3 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339822 Osram Automotive OSP500 Charger 12 V 0.28 A

User & Safety Instructions

User & Safety Instructions 3339822 Osram Automotive OSP500 Charger 12 V 0.28 A

Description

Solar-operated battery maintenance for vehicles
Modern vehicles have low, but constant battery consumption. Many of the electrical systems are permanently active even when the ignition is switched off. Alarm systems, immobilizers and lock monitoring are examples of systems that run in the background and can discharge the battery even when the vehicle is not in use.The OSP500 has a solar-powered battery conservation function for 12 V vehicles. This is a low carbon and more environmentally friendly way to maintain your vehicle battery when not in use. Ideal for seasonally used vehicles such as caravans, old timers and motorcycles.Supplied with DC power plugs and battery terminals, functions even in cloudy skies and is IP 65 waterproof. The polarity reversal protection prevents damage when the terminals are connected to the wrong battery terminals.

This text is machine translated.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)