• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HEAD TORCH 87 ESSENTIAL LED (monochrome) Headlamp 87 lm 8 h LEDIL433ESN

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Luminous flux (range)

50 lm - 99.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

8 h

Dim

(L x W x H) 61 x 32 x 45 mm

Weight, information

incl. batteries

Illumination range (high)

57 m

Luminous flux (high)

87 lm

Width

32 mm

Height

45 mm

Length

61 mm

Features

Adjustable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556215 OSRAM HEAD TORCH 87 ESSENTIAL LED (monochrome) Headlamp 87 lm 8 h LEDIL433ESN

Warranty Terms

Warranty Terms 3556215 OSRAM HEAD TORCH 87 ESSENTIAL LED (monochrome) Headlamp 87 lm 8 h LEDIL433ESN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)