• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075853751 Ceiling floodlight, LED ceiling spotlight LED (monochrome) GU10 Sand

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart+ MATTE LED Spot RecESS GU10 Adjustable 4.7W RGBW Black

  • Total luminous flux= 350 lm Colour temperature= 2700 K White

Technical specifications

Product type

Ceiling floodlight

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

315 lm

Total luminous flux

350 lm

2700 K

Colour

White

Light features

App-enabled

IP20

Protection class

II

Factory colour

Sand

Material

Aluminium

n.rel.

No

Light bulb included

Yes

Colour temperature range

2700 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3666070 OSRAM HOMELIGHTING 4058075853751 Ceiling floodlight, LED ceiling spotlight LED (monochrome) GU10 Sand

User & Safety Instructions

User & Safety Instructions 3666070 OSRAM HOMELIGHTING 4058075853751 Ceiling floodlight, LED ceiling spotlight LED (monochrome) GU10 Sand

Description

Recessed light with mat-compatible GU10 lamp included. Product features: Can be controlled using Smart+ APP (with minimum Android 8.0 or iOS 14.0) or other Matter-compatible platforms. Adjustment of color temperature and RGB color control with Smart control. Adjustable bracket GU10 lamp included. Through wiring possible Protection class: IP20 Product advantages: Rotating and swiveling for optimum lighting. Sustainable due to the replaceable bulb. Through-wiring possible with contained junction box. Easy to Set Up Areas of application: Living areas (living room, dining room, bedroom, etc.). Technical equipment: GU10 lamp socket + connection box. Safety instructions: The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check that the wall/ceiling is suitable. If you are unsure, get professional advice. All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Scope of delivery

  • GU10 bulb included

Hints

The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check the wall/ceiling for its suitability. If you are unsure, get professional advice.,All electrical connections must only be carried out by qualified personnel.,Caution, danger of electric shock.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)