• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING NIGHTLUX ROUND 830 DIM USB Black 4099854478826 Wall light Built-in LED 1.80 W LED (monochrome) Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

NIGHTLUX ROUND 830 DIM USB BK OSRAM

  • Power= 1.80 W
  • Total luminous flux= 100 lm
  • Warm white

Technical specifications

Product type

Wall light

Operating voltage

5 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1.80 W

1.80 W

Light features

Dimmable

Factory colour

Black

Material

Plastic

n.rel.

Type

Circular

Colour

Warm white

Light bulb included

Yes

Total luminous flux

100 lm

Circuits

15000

Colour temperature (max.)

3000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437939 OSRAM HOMELIGHTING NIGHTLUX ROUND 830 DIM USB Black 4099854478826 Wall light Built-in LED 1.80 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3437939 OSRAM HOMELIGHTING NIGHTLUX ROUND 830 DIM USB Black 4099854478826 Wall light Built-in LED 1.80 W LED (monochrome) Black

Warranty Terms

Warranty Terms 3437939 OSRAM HOMELIGHTING NIGHTLUX ROUND 830 DIM USB Black 4099854478826 Wall light Built-in LED 1.80 W LED (monochrome) Black

Description

Battery-operated light with touch dim function. Product features: Dimmable with Touch DIM. Battery can be recharged via USB cable. Product advantages: Easy and flexible installation with magnetic wall panel. Easy configuration using screwdriver. Applications: General interior lighting. Decorative applications. Technical equipment: Charging cable included. Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Features

  • Product advantages
  • Simple and flexible installation using magnetic wall plate
  • Easy configuration using screwdriver product features
  • Dimmable with Touch DIM
  • Via USB-cable rechargeable battery applications
  • General interior lighting
  • Decorative applications Technical equipment
  • Charging cable included

Hints

The device is not a toy and must not be kept out of reach of children or operated by children.,Not suitable for indoor lighting in the household.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)