• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM OTI611ESN Compressor TYREinflate 611 ESSENTIAL 6.9 bar

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

TIRE plate 611 ESSENTIAL - OTI611ESN

  • Rapid inflation
  • Large analogue screen
  • Adapter included

Technical specifications

Dim

(L x W x H) 6.7 x 16.9 x 14.2 cm

Product type

Compressor

Max. operating pressure

6.9 bar

Operating voltage

12 V

Width

16.9 cm

Height

14.2 cm

Length

6.7 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630435 OSRAM OTI611ESN Compressor TYREinflate 611 ESSENTIAL 6.9 bar

Warranty Terms

Warranty Terms 3630435 OSRAM OTI611ESN Compressor TYREinflate 611 ESSENTIAL 6.9 bar

Description

Pump the tire to the desired pressure in approximately 4.5 minutes.
Monitor the pressure in BAR, PSI or kPa effortlessly with a clear progress indicator.
Adapter for sports equipment and inflatable thing are included in the delivery.

This text is machine translated.

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)