• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Car charging station 65 W USB-C® PPS, USB PD 3.1 Black Car Quick charger, USB Power Delivery (USB-PD)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Otterbox Car charging station

  • Robust design for long stretches, wherever your way takes you
  • Intelligent, compact design that requires little space in the car so that space remains for other things
  • Charges two devices at the same time, so that you and your friends are always supplied with power even while traveling thanks to the two USB-C® connections
  • Latest and most advanced charging technologies: USB-supported power supply 3.1 (Power delivery - PD) and programmable power supply (Programmable Power Supply - PPS)
  • Charge your smartphone up to 55% in 30 minutes (Apple iPhone 16 Pro)
  • Optimized for the latest iPhone, Samsung and other compatible devices
  • The adjustable power supply can charge laptops that support one of the following energy profiles: 5 V/3 A, 9 V/3 A, 15 V/3 A, 20 V/3.25 A, PPS: 5-11 V/4.5 A, 6-21 V/3.25 A.

Technical specifications

Product type

Car charging station

65 W

Input voltage

12 - 24 V DC

No. of outputs

2 x

Outputs

USB-C®

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Type

77-98236

Suitable for

iPhone

Notebook

Smartphone

Suitable for

Universal

Galaxy A15, A16, A17

Galaxy A35, A36

Galaxy A54, A55, A56

Galaxy S25, S25 FE, S25 Ultra

Galaxy S24, S24 FE, S24 Ultra

Galaxy S23, S23 FE, S23 Ultra

Z Flip 5, 6, 7

Pixel 8a, 8, 8 Pro

Pixel 9a, 9, 9 Pro, 9 Pro XL

Pixel 10, 10 Pro, 10 Pro XL, 10 Pro Fold

iPhone 15, 15 Plus, 15 Pro, 15 Pro Max

iPhone 16e, 16, 16 Plus, 16 Pro, 16 Pro Max

iPhone 17, 17 Pro, 17 Pro Max

iPhone Air

Apple Watch SE 2022, SE 2024, SE3

Apple Watch 9, 10, 11

Apple Watch Ultra, 2, 3

Airpods 2. und 3. Generation

iPad Air 11" (M3, 2025)

Show more
PSU features

Quick charger

USB Power Delivery (USB-PD)

Factory colour

Black

Used at

Car

Charging method

PPS

USB PD 3.1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415303 Otterbox Car charging station 65 W USB-C® PPS, USB PD 3.1 Black Car Quick charger, USB Power Delivery (USB-PD)

Description

Otterbox car chargers have a robust construction and are designed for durability. They impress with a compact and durable design that fits seamlessly into the interior of your vehicle. Plus, this powerful and fast charger can even charge your laptop to ensure you stay productive and connected wherever you are.

Our comprehensive Otterbox Power solutions enable you to integrate energy into every aspect of your day - at home, at work, in public transport or in your car - so that you can stay in touch with the people, places and moments that are most important.

This text is machine translated.

Features

  • 2 x USB-C® connection
  • Output power:
  • PD3.1: 5V, 9V, 15V3A 20V3.25A (65 W MAX.)
  • PPS: 5-21V3.25A (65W MAX.)
  • Input power 12V-24VDC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)