• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Power supply unit 30 W USB-C® Power Delivery Black USB Power Delivery (USB-PD)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Otterbox Power supply unit

  • Compact, energy efficient 30 W USB-C quick charger
  • Fast and durable - charges your smartphone up to 47% in 30 minutes (based on iPhone 16)
  • Compatible with Apple, Samsung, Google and other brands of smartphones and tablets
  • Optimised for quick charging
  • Rigoros tested for safe, intelligent charging
  • Drop-tested and with stable outer casing for more resistance
  • Quick-charge USB-C to USB-C cable for a fast and efficient connection
  • Flexible outer coating for high-quality haptics and surface
  • Supports the fast charging technology USB Power delivery
  • Tested for flexibility for robustness
  • USB 2.0/USB PD
  • Data speed up to 480 MB/s.
  • Current output up to 3 A

Technical specifications

Product type

Power supply unit

30 W

Inputs

Europlug

No. of outputs

1 x

Outputs

USB-C®

Output current (max.) - rounded

3 A

Max. output current

3 A

Type

78-81567

Suitable for

Universal

Suitable for

Apple. Samsung. Google und anderen Smartphone- und Tablet-Marken

PSU features

USB Power Delivery (USB-PD)

Dim

(L x W x H) 8.82 x 2.46 x 3.96 cm

Height

3.96 cm

Length

8.82 cm

Width

2.46 cm

Weight

62.22 g

Factory colour

Black

Charging method

Power Delivery

Documents & Downloads

Datasheet

Datasheet 3742277 Otterbox Power supply unit 30 W USB-C® Power Delivery Black USB Power Delivery (USB-PD)

User & Safety Instructions

User & Safety Instructions 3742277 Otterbox Power supply unit 30 W USB-C® Power Delivery Black USB Power Delivery (USB-PD)

Description

The 30-W charger from Otterbox is the simple choice for charging all your devices quickly. This USB-C charger works seamlessly with Apple, Samsung, Google and other smartphone and tablet brands. The Otterbox USB-C to USB-C fast charging cable is the simple choice for a fast connection. The reliable cable possesses a flexible outer coating for a high-quality surface and is tested for its robustness.

This text is machine translated.

Scope of delivery

  • Otterbox standard wall charger 30 W USB-C
  • USB-C to USB-C cable 1 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)