• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Standard EU USB C 78-81338 USB charger Indoors 20 W 1 x 1x USB-C®

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Otterbox Standard EU USB C USB charger

  • Compact, energy efficient 20 W USB-C® rapid charger
  • Fast and durable - charge your smartphone up to 56% in 30 minutes*
  • Compatible with Apple, Samsung, Google and other brands of smartphones and tablets
  • Optimised for quick charging
  • Rigoros tested for safe, intelligent charging
  • Drop-tested and with stable outer casing for more resistance
  • Smooth customer service
  • *Based on iPhone 14 Pro

Technical specifications

Product type

USB charger

20 W

Inputs

Europlug

No. of outputs

1 x

Outputs

1x USB-C®

Type

Standard EU USB C

Suitable for

iPhone

iPad

Smartphone

Tablet

Suitable for

Universal

Galaxy A15, A16, A17

Galaxy A35, A36

Galaxy A54, A55, A56

Galaxy S25, S25 FE, S25 Ultra

Galaxy S24, S24 FE, S24 Ultra

Galaxy S23, S23 FE, S23 Ultra

Z Flip 5, 6, 7

Pixel 8a, 8, 8 Pro

Pixel 9a, 9, 9 Pro, 9 Pro XL

Pixel 10, 10 Pro, 10 Pro XL, 10 Pro Fold

iPhone 15, 15 Plus, 15 Pro, 15 Pro Max

iPhone 16e, 16, 16 Plus, 16 Pro, 16 Pro Max

iPhone 17, 17 Pro, 17 Pro Max

iPhone Air

Apple Watch SE 2022, SE 2024, SE3

Apple Watch 9, 10, 11

Apple Watch Ultra, 2, 3

Airpods 2. und 3. Generation

iPad Air 11" (M3, 2025)

Show more
Weight

53.05 g

Factory colour

Black

Used at

Indoors

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899899 Otterbox Standard EU USB C 78-81338 USB charger Indoors 20 W 1 x 1x USB-C®

User & Safety Instructions

User & Safety Instructions 2899899 Otterbox Standard EU USB C 78-81338 USB charger Indoors 20 W 1 x 1x USB-C®

Description

The 20-W charger from Otterbox is the simple choice for charging all your devices quickly. This USB-C® charger works seamlessly with Apple, Samsung, Google and other smartphone and tablet brands. Enjoy secure and efficient charging with USB-Power delivery (PD). The 20 W charger is available in two colors with the C, G and I plug types. It has been rigorously tested for robustness and designed for use with your preferred Otterbox cable. With this quick charger, you are always supplied with current and ready for anything.

This text is machine translated.

Features

  • The 20-W charger from Otterbox is the simple choice for charging all your devices quickly. This USB-C® charger works seamlessly with Apple, Samsung, Google and other smartphone and tablet brands. Enjoy secure and efficient charging with USB-Power delivery (PD). The 20 W charger is available in two colors with the C, G and I plug types. It has been rigorously tested for robustness and designed for use with your preferred Otterbox cable. With this quick charger, you are always supplied with current and ready for anything.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)