• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ouneva Group VG03-0006 Distribution block Screws Grey 1 pc(s)

Image similar
Product type
Distribution block
Connection
Screws
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
70 mm²
Nominal current - rounded value
200 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • OJL 200 A

Technical specifications

Product type

Distribution block

Connection

Screws

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (max.)

70 mm²

Number of pins

1

Factory colour

Grey

Nominal current

200 A

Nominal current - rounded value

200 A

Nominal voltage

1000 V

Manufacturer part #

VG03-0006

Content

1 pc(s)

Type

OJL 200 A

Dim

(L x W x H) 75.80 x 32.40 x 46 mm

Width

32.40 mm

Height

46 mm

Length

75.80 mm

RoHS-compliant

Yes

Insulation material

Polyamide

Fitting type (details)

DIN rail & screw mounting

Temperature range

+80 °C

Documents & Downloads

Datasheet

Datasheet 2255438 Ouneva Group VG03-0006 Distribution block Screws Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2255438 Ouneva Group VG03-0006 Distribution block Screws Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)