• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic One-way light barrier EX13EAPN EX13EAPN Lateral Light-ON 1 pc(s)

1/2
Image similar
Product type
One-way light barrier
Functions
Light-ON
Max. operating voltage
24 V DC
Connector
Cable, open end
Type
EX13EAPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 125.00
-8 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

One-way light barrier

Type

EX13EAPN

Model

Lateral

Functions

Light-ON

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Response time

0.5 ms

Contact type

Unblinking

Outputs

PNP

Connector

Cable, open end

Cable length

2.00 m

Transmitter type

LED red

0.5 m

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

4.5 mm

Height

10 mm

Depth

14.5 mm

Dim

(W x H x D) 4.5 x 10 x 14.5 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

2 mm

Documents & Downloads

Datasheet

Datasheet 1429039 Panasonic One-way light barrier EX13EAPN EX13EAPN Lateral Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429039 Panasonic One-way light barrier EX13EAPN EX13EAPN Lateral Light-ON 1 pc(s)

Description

Detection of small objects, such as wire with a diameter of 2 mm. Very flat design, very short response time of 0.5 ms for fast objects. Red light transmission-LED simplifies setting. With metal jacks in the two mounting holes enable a stable mounting. Space-saving installation.
Applications: object detection, position detection, positioning, presence control.

This text is machine translated.

Hints

For more information on this EX13EAPN, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)