• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic One-way light barrier EX21BPN EX21BPN Front Dark-ON 1 pc(s)

1/2
Image similar
Packaging type
Piece
Product type
One-way light barrier
Functions
Dark-ON
Max. operating voltage
24 V DC
Connector
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

One-way light barrier

Type

EX21BPN

Model

Front

Functions

Dark-ON

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Response time

0.5 ms

Contact type

Blanking

Outputs

PNP

Connector

Cable, open end

Cable length

2.00 m

1 m

Features

LED indicator

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

4.5 mm

Height

18 mm

Depth

16 mm

Dim

(W x H x D) 4.5 x 18 x 16 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1429123 Panasonic One-way light barrier EX21BPN EX21BPN Front Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429123 Panasonic One-way light barrier EX21BPN EX21BPN Front Dark-ON 1 pc(s)

Description

One-way light barrier in small size. To detect even the smallest objects. Easy to use Integrated Metal sockets in the two mounting holes enable a stable mounting.
Applications: object detection, position detection, positioning, presence control.

This text is machine translated.

Features

  • Potentiometer for sensitivity adjustment
  • Two LED indicators for stability and output

Scope of delivery

  • Screwdriver for sensitivity adjustment.

Hints

For more information on this EX21BPN, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)