• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RB-HF630BE-W On-ear headphones Bluetooth® (1075101) White Microphone noise cancelling Headset Mobile phone

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic RB-HF630BE-W On-ear headphones

  • Extremely long listening pleasure at a piece – up to 72 hours without interruption
  • Stable Bluetooth connection – with the latest Bluetooth® 5.3 wireless technology
  • Quick Charge – recharge 6 hours of battery life in just 15 minutes
  • Extra bass system (XBS) – for deep basses without distortions
  • Comfortable fit on the ears with On-EAR design for a lightweight feel
  • ENC technology (ambient noise suppression) – for crystal-clear conversations and improved speech intelligibility.
  • Award image for Panasonic RB-HF630BE-W On-ear headphones Bluetooth® (1075101) White Microphone noise cancelling Headset Mobile phone

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music/sport/everyday life
Product type

On-ear headphones

Design (headphones)

On-ear

Use

Mobile phone

Headphone features

Headset

Transfer type

Bluetooth® (1075101)

2.4 GHz

functions

Microphone noise cancelling

Frequency range

20 - 20.000 Hz

10 m

Max. battery life

72 h

Factory colour

White

Weight

140 g

Bluetooth

5.3

Max. talk time

72 h

Call management

Yes

Cable length

0 cm

Headphones model

RB-HF630BE-W

Suitable for

Smartphone

Compatible

Universal

Width

100 mm

Height

50 mm

Depth

150 mm

Earphone type

On-ear

Bluetooth

Yes

Transfer type

Wireless

UKCA

yes

USB connectivity

yes

AC adapter included

no

Wireless range

10 m

Battery recharge time

4 h

Driver unit

3 cm

Noise canceling

yes

Number of simultaneously connected devices (max)

2

Documents & Downloads

Datasheet

Datasheet 3449973 Panasonic RB-HF630BE-W On-ear headphones Bluetooth® (1075101) White Microphone noise cancelling Headset Mobile phone

User & Safety Instructions

User & Safety Instructions 3449973 Panasonic RB-HF630BE-W On-ear headphones Bluetooth® (1075101) White Microphone noise cancelling Headset Mobile phone

Description

Powerful and vibrant sound without interruption: With an impressive battery life of 72 hours of uninterrupted playback, this headset is the ideal accompaniment for anyone who simply can't get enough of their favorite music. With quick charging just 15 minutes you get full 6 hours playback time. For enjoying music without interruption, no matter where one is currently traveling! With their ear-enclosing design, ENC (ambient noise suppression) and a powerful 30 mm driver with neodymium magnets, these headphones offer incomparable sound. Thanks to the extra bass system (XBS) one experiences deep basses without distortions. An unbeatable listening experience!

This text is machine translated.

Scope of delivery

  • Headphones
  • USB charging cable (USB type A input plug, USB type C output plug)

More interesting products

(*All information is plus legal VAT)