1/2
Image similar
Retroreflective photo sensor
EX22A
Lateral
Light-ON
12 V DC
24 V DC
12 - 24 V DC
0.5 ms
Unblinking
NPN
Cable, open end
2.00 m
lateral
160 mm
IP67
-25 °C
+55 °C
8.2 mm
12.3 mm
22 mm
(W x H x D) 8.2 x 12.3 x 22 mm
1 pc(s)
Datasheet 1429168 Panasonic Retroreflective photo sensor EX22A EX22A Lateral Light-ON 1 pc(s)
User & Safety Instructions 1429168 Panasonic Retroreflective photo sensor EX22A EX22A Lateral Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.