• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Retroreflective photo sensor PM2LF10 PM2LF10 Front Light-ON 1 pc(s)

Image similar
Product type
Retroreflective photo sensor
Functions
Light-ON
Max. operating voltage
24 V DC
Connector
Plug (3-pin)
Type
PM2LF10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retroreflective photo sensor

Type

PM2LF10

Model

Front

Functions

Light-ON

Min. operating voltage

5 V DC

Max. operating voltage

24 V DC

Operating voltage

5 - 24 V DC

Response time

0.8 ms

Contact type

Unblinking

Outputs

NPN

Connector

Plug (3-pin)

Enclosure material

Plastic

Transmitter type

LED IR

8 mm

Features

Incl. background suppression

IP40

Min. temperature

-10 °C

Max. temperature

+55 °C

Length

26 mm

Width

31 mm

Height

8.4 mm

Dim

(L x W x H) 26 x 31 x 8.4 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

0.05 mm

Range (min.) (open area)

2.5 mm

Documents & Downloads

Datasheet

Datasheet 507082 Panasonic Retroreflective photo sensor PM2LF10 PM2LF10 Front Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507082 Panasonic Retroreflective photo sensor PM2LF10 PM2LF10 Front Light-ON 1 pc(s)

Information

Information 507082 Panasonic Retroreflective photo sensor PM2LF10 PM2LF10 Front Light-ON 1 pc(s)

Description

Miniature photoelectric sensor with fixed focus. Reliable detection of dark objects. Background independent recognition.
Applications: object detection, positioning, presence control.

This text is machine translated.

Hints

For more information on this PM2LF10, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.94*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)