• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RP-HF100ME On-ear headphones Corded (1075100) Stereo Black Foldable, Headset Mobile phone

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic RP-HF100ME On-ear headphones

  • Colorful Design
  • 30 mm converter and neodymium magnet
  • Transmission range 10-23,000 Hz
  • 1.2 m ribbon cable
  • Compact and foldable for easy transportation
  • Microphone and controller for call and music control

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Use

Mobile phone

Headphone features

Foldable

Headset

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

10 - 23 000 Hz

Impedance

26 Ω

Power supply

not required

Factory colour

Black

Weight

200 g

Call management

Yes

Cable length

1.2 m

Headphones model

RP-HF100ME

Suitable for

Smartphone

Width

150 mm

Height

100 mm

Depth

200 mm

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628582 Panasonic RP-HF100ME On-ear headphones Corded (1075100) Stereo Black Foldable, Headset Mobile phone

Description

When HF 100 M leaving nothing to be desired: our all-rounder is attractive in the price, has a microphone for calls, can be used for transport compact fold and mess belongs thanks to flat ribbon cable is a thing of the past. For the good sound provides a 30 mm converter with high quality magnetic and wide frequency response.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)