• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RP-HJE125E In-ear headphones Corded (1075100) Stereo White Mobile phone

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic RP-HJE125E In-ear headphones

  • Three pair of replaceable pass pieces (S/M/L)
  • Transmission range: 10 - 24,000 Hz
  • High flexibility thanks to 1.1 m cable

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

10 - 24000 Hz

Impedance

16 Ω

Factory colour

White

Weight

4 g

Cable length

1.1 m

Headphones model

RP-HJE125E

Earphone type

In-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628588 Panasonic RP-HJE125E In-ear headphones Corded (1075100) Stereo White Mobile phone

Description

The Ergofit Design is the RP-HJE 125 even during long hear soft and comfortable to wear. For an individual and optimal adjustment it is supplied with 3 changeable pass pieces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)