• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RP-HS46E-W On-ear headphones Corded (1075100) Stereo White Ear clip Mobile phone

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

33 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic RP-HS46E-W On-ear headphones

  • Comfortable fit thanks to ergonomically designed ear hook
  • Transmission range: 20 - 20,000 Hz
  • 1.1 m cable length
  • 3.5 mm jack plug
  • Elegant ultra-thin body (9.9 mm)

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Use

Mobile phone

Headphone features

Ear clip

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

110 dB

Power supply

not required

Factory colour

White

Weight

16 g

Cable length

1.1 m

Headphones model

RP-HS46E-W

Suitable for

Universal

Depth

9.9 mm

Headband-type

Clip

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127674 Panasonic RP-HS46E-W On-ear headphones Corded (1075100) Stereo White Ear clip Mobile phone

Description

Clip headphones with extremely flat case in a timeless design
Super compact clip headphones with powerful sound: With just 9.9 mm depth adapts to the RP-HS 46 perfectly to the ear without being noticed. The ergonomically formed Headphones, with which one fastens the headphones to the ear, provides for a firm, but very comfortable stop. The 30 mm converter unit causes a powerful sound.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)