• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RP-TCM225DEK In-ear headphones Corded (1075100) Multicolour Headset Mobile phone

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic RP-TCM225DEK In-ear headphones

  • High wearing comfort - a pleasant fit and long hours of pleasure thanks to low weight on the ear
  • Built-in microphone in the cable - for convenient hands-free use
  • USB-C port – easy to connect to the new EU standard on smartphones & Co.
  • Ear-pass pieces in the 3 sizes S/M/L - Perfect adjustment to individual ear shapes
  • Easy to use – no installation or connection via Bluetooth required

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Headphone features

Headset

Control type

Universal

Transfer type

Corded (1075100)

USB

Frequency range

20 Hz -20 kHz
Hz

Impedance

32 Ω

Power supply

USB (cable included)

Factory colour

Multicolour

Weight

0

Call management

Yes

Cable length

0 cm

Headphones model

TCM225

Suitable for

Smartphone

Compatible

Universal

Earphone type

In-ear

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3449977 Panasonic RP-TCM225DEK In-ear headphones Corded (1075100) Multicolour Headset Mobile phone

User & Safety Instructions

User & Safety Instructions 3449977 Panasonic RP-TCM225DEK In-ear headphones Corded (1075100) Multicolour Headset Mobile phone

Description

Experience powerful sound and high wearing comfort with the TCM225 USB-C headphones. Enjoy clear hands-free calls via the inLine microphone integrated in the cable. The ear-fitting pieces supplied allow you to adapt the wearing comfort perfectly to your ear. The perfect fit and the wide frequency range guarantee powerful bass and crystal-clear treble. With a sturdy 1.2 m long cable, these headphones ensure perfect freedom of movement during all activities.

This text is machine translated.

Scope of delivery

  • Headphones
  • Ear plugs set (2 pieces each of the size S,M,L)

More interesting products

(*All information is plus legal VAT)