• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Triangulation sensor CX441Z CX441Z Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

1/2
Product type
Triangulation sensor
Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
Max. operating voltage
24 V DC
Connector
M8 (4-pin)
Type
CX441Z
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light push button with VGA/HGA, CX series 400

  • Front/background suppression
  • Light/dark switching

Technical specifications

Product type

Triangulation sensor

Type

CX441Z

Functions

Light-ON

Dark-ON

Switch (light-ON/dark-ON)

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Response time

1 ms

Contact type

1 change-over

Outputs

NPN

Connector

M8 (4-pin)

Enclosure material

Plastic

50 mm

Features

Incl. background suppression

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

21 mm

Height

43 mm

Depth

11.5 mm

Dim

(W x H x D) 21 x 43 x 11.5 mm

Content

1 pc(s)

Range (min.) (open area)

2 mm

Documents & Downloads

Datasheet

Datasheet 1429239 Panasonic Triangulation sensor CX441Z CX441Z Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429239 Panasonic Triangulation sensor CX441Z CX441Z Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

Description

Short-circuit proof light sensor in plastic housing for person, vehicle and object detection, as well as the position and presence detection.

This text is machine translated.

Hints

For more information on this CX441Z, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.98*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)