• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Triangulation sensor EQ502T EQ502T 1 pc(s)

1/3
Product type
Triangulation sensor
Max. operating voltage
240 V DC
240 V AC
Connector
Screw terminals
Type
EQ502T
Min. operating voltage
12 V DC
24 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 330.00
-30 %
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relay contact 3 A/250 V/AC
  • Time function: Pick up or drop off delay
  • Time range: 0.1 - 5 s
Product type

Triangulation sensor

Type

EQ502T

Min. operating voltage

12 V DC

24 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

12, 24 - 240, 240 V DC, V AC

Response time

20 ms

Connector

Screw terminals

Transmitter type

LED IR

1 m

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Length

68 mm

Width

26 mm

Height

68 mm

Dim

(L x W x H) 68 x 26 x 68 mm

Content

1 pc(s)

Nominal voltage

12 V DC/AC

24 V DC/AC

Documents & Downloads

Datasheet

Datasheet 1429241 Panasonic Triangulation sensor EQ502T EQ502T 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429241 Panasonic Triangulation sensor EQ502T EQ502T 1 pc(s)

Description

Reliable detection of objects by background suppression. Because of the triangulation is the recognition, regardless of their shape, color and brightness of the object.

This text is machine translated.

Hints

For more information on this EQ502T, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)