• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit ACC38-A-C Clip Self-adhesive ACC38-A-C Bundle Ø range 9.60 mm (max) Ecru 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Clip
Fastening method
Self-adhesive
Bundle Ø (max.)
9.60 mm
Material
Polyamide 6.6
Bundle Ø range
9.60 mm (max)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

656 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panduit ACC38-A-C Clip Self-adhesive ACC38-A-C Bundle Ø range 9.60 mm (max) Ecru 1 pc(s)

  • Ecru
  • Clip
  • Self-adhesive
  • Bundle Ø range 9.60 mm (max)
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Clip

Fastening method

Self-adhesive

Bundle Ø range

9.60 mm (max)

Bundle Ø (max.)

9.60 mm

Material

Polyamide 6.6

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

ACC38-A-C

Width

25.4 mm

Height

10.2 mm

Length

25.4 mm

Type

ACC38-A-C

Compatible with (details)

Cable diameter 9.6 mm.

Material (details)

Polyamide 66

Documents & Downloads

Datasheet

Datasheet 540867 Panduit ACC38-A-C Clip Self-adhesive ACC38-A-C Bundle Ø range 9.60 mm (max) Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540867 Panduit ACC38-A-C Clip Self-adhesive ACC38-A-C Bundle Ø range 9.60 mm (max) Ecru 1 pc(s)

Information

Information 540867 Panduit ACC38-A-C Clip Self-adhesive ACC38-A-C Bundle Ø range 9.60 mm (max) Ecru 1 pc(s)

Description

Cable clip for holding cables or bundles. The cables snap-in easily and securely in the clip and can also be removed easily.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)