
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
Panduit ACC62-A-C Clip Self-adhesive ACC62-A-C Bundle Ø range 15.70 mm (max) Ecru 1 pc(s)
- Ecru
- Clip
- Self-adhesive
- Bundle Ø range 15.70 mm (max)
Technical specifications
- Product type
Clip
- Fastening method
Self-adhesive
- Bundle Ø range
15.70 mm (max)
- Bundle Ø (max.)
15.70 mm
- Material
Polyamide 6.6
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
ACC62-A-C
- Width
28.5 mm
- Height
16.5 mm
- Length
31.4 mm
- Type
ACC62-A-C
- Compatible with (details)
Cable diameter 15.7 mm.
- Material (details)
Polyamide 66
Documents & Downloads
Datasheet
Datasheet 540884 Panduit ACC62-A-C Clip Self-adhesive ACC62-A-C Bundle Ø range 15.70 mm (max) Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 540884 Panduit ACC62-A-C Clip Self-adhesive ACC62-A-C Bundle Ø range 15.70 mm (max) Ecru 1 pc(s)
Information
Information 540884 Panduit ACC62-A-C Clip Self-adhesive ACC62-A-C Bundle Ø range 15.70 mm (max) Ecru 1 pc(s)
Description
Cable clip for holding cables or bundles. The cables snap-in easily and securely in the clip and can also be removed easily.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.28*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























