• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit MCMS25-P-C Clip MCMS25-P-C self-sealing 1 pc(s)

1/3
Product type
Clip
Material
Steel
Features
self-sealing
Max. cable tie width
4.8 mm
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Multiple: 500
Total (€ 1.49 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panduit MCMS25-P-C Clip MCMS25-P-C self-sealing 1 pc(s)

  • Clip

Technical specifications

Product type

Clip

Features

self-sealing

Max. cable tie width

4.8 mm

Material

Steel

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

MCMS25-P-C

Width

14.2 mm

Height

11.5 mm

Length

22.4 mm

Type

MCMS25-P-C

Compatible with (details)

Panel thickness max. 6.1 mm

Documents & Downloads

Datasheet

Datasheet 546469 Panduit MCMS25-P-C Clip MCMS25-P-C self-sealing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546469 Panduit MCMS25-P-C Clip MCMS25-P-C self-sealing 1 pc(s)

Information

Information 546469 Panduit MCMS25-P-C Clip MCMS25-P-C self-sealing 1 pc(s)

Description

For attaching to metal edges for fast installation of wiring harness with the aid of cable binders. Enables a cable tie introduction of all four sides for easy alignment of the wiring harness.

This text is machine translated.

Hints

Only suitable for indoor use!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 749.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)