• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit TM3S8-C0 Cable mount Screw fixing TM3S8-C0 Black 1 pc(s)

1/2
Image similar
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
7.6 mm
Factory colour
Black
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1258 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw socket

  • Black
  • Cable mount
  • Screw fixing
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable mount

Max. cable tie width

7.6 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Factory colour

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

TM3S8-C0

Width

15.5 mm

Height

9.4 mm

Length

21.9 mm

Type

TM3S8-C0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317765 Panduit TM3S8-C0 Cable mount Screw fixing TM3S8-C0 Black 1 pc(s)

Information

Information 1317765 Panduit TM3S8-C0 Cable mount Screw fixing TM3S8-C0 Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)