• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paperflow Quick Blick 4061-35 Brochure holder Aluminium A4 No. of compartments 4 1 pc(s) (W x H x D) 290 x 650 x 95 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Brochure holder

Paper size

A4

Material

Polystyrene

Factory colour

Aluminium

Width

290 mm

Height

650 mm

Depth

95 mm

No. of compartments

4

Easel colour

Aluminium

Content

1 pc(s)

Product type description

QUICK BLICK

Tripod type

QUICK BLICK

Wall mounting option

Yes

Material

Polystyrol

Promotional item type

Prospekthalter QUICK BLICK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338825 Paperflow Quick Blick 4061-35 Brochure holder Aluminium A4 No. of compartments 4 1 pc(s) (W x H x D) 290 x 650 x 95 mm

Description

4-way A4 brochures, catalog are at eye level hung on the wall. Easy fix to install, can be expanded by adding new elements. Quick access to exhibition material. Production made of polystirene aluminum colors.

This text is machine translated.

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)