
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
PROTECT 20
- Water, dust and air-tight thanks to a circumferential neoprene seal (IP67)Extremely temperature resistant up to -30/ +90 °C.Easy storage thanks to stackable case shellsWithout interior fittings, volume of 20 liters can be used freelyFreely divisible floor shellHoles for padlocks secure valuable content before access
Technical specifications
- Dim
(L x W x H) 176 x 464 x 366 mm
- Product type
Tool box (empty)
- Car phone holder features
Waterproof
Dust-proof
Pressure equalizer
- Range of uses
Professionals
DIYers
Trades person
Engineer
- Volume
20 l
- Material
Polypropylene
- Factory colour
Black/red
- Inside width
426 mm
- Inside height
290 mm
- Internal depth
159 mm
- Length
176 mm
- Height
366 mm
- Width
464 mm
- Weight
2.78 kg
IP67
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2540083 Parat PROTECT 20 6430000391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 176 x 464 x 366
User & Safety Instructions
User & Safety Instructions 2540083 Parat PROTECT 20 6430000391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 176 x 464 x 366
Description
From emergency services to broadcasting, from military to industry, from sea travel to police. In countless areas of application, it is important to have the right hold. High-quality tools and measuring devices, whether on loading ramps, trailers in freight machines or elsewhere, require an equally high-quality storage solution. This is exactly what comes FROM READY: In the form of the universally applicable READY-to-use protective case PROTECT 20 without interior fittings. Its extra strong polypropylene wall not only makes it extremely stable, but also water, dust and air have no chance to penetrate thanks to a circumferential neoprene seal. At the same time, a valve automatically provides pressure compensation. Impact can not damage the special case, which can be transported by means of a heavy-duty and soft grip. With all these security features, the PROTECT 20 effortlessly achieves military standards. It is simply opened and closed with two two-stage snap locks, different holes for padlocks secure the valuable contents against the access of unauthorized persons. Skid-free stackable, the high-security case can be cut even more precisely to its respective application thanks to the form-fitting foam inserts available AT HAND.
This text is machine translated.
This text is machine translated.
Features
- Pressure compensation valveHandle2 locksFloor sliderSecured with padlockCircular seal
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 115.96€ 112.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































