• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PROTECT 41 6540000391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 215 x 594 x 473

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 214.31
-28 %
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROTECT 41

  • Water, dust and air-tight thanks to a circumferential neoprene seal (IP67)Extremely temperature resistant up to -30/ +90 °C.Easy storage thanks to stackable case shellsWithout interior fittings, volume of 41 liters can be used freelyHoles for padlocks secure valuable content before access

Technical specifications

Dim

(L x W x H) 215 x 594 x 473 mm

Product type

Tool box (empty)

Car phone holder features

Waterproof

Dust-proof

Pressure equalizer

Range of uses

Professionals

DIYers

Trades person

Engineer

Volume

41 l

Material

Polypropylene

Factory colour

Black/red

Inside width

538 mm

Inside height

405 mm

Internal depth

190 mm

Length

215 mm

Height

473 mm

Width

594 mm

Weight

4.76 kg

IP67

Documents & Downloads

Datasheet

Datasheet 2540087 Parat PROTECT 41 6540000391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 215 x 594 x 473

User & Safety Instructions

User & Safety Instructions 2540087 Parat PROTECT 41 6540000391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 215 x 594 x 473

Description

Expensive tools and measuring devices should be safe during transport under all circumstances. The solution IS READY for this: With the protective case PROTECT-41 without interior fittings, users not only protect the valuable content from external influences such as water and dust, but also impacts or vibrations do not give cause for concern. This is due to the circumferential seal or shell made of resistant and extra strong polypropylene. At the same time, the integrated valve continuously ensures constant internal pressure. 41 liters of capacity with an own weight of about 4.76 kilograms allow the storage of even larger devices. If very sensitive pieces are located underneath, the optional form-fitting foam provides for an additional safety plus. The contents can be accessed via four easy-to-operate snap locks – in addition, the attachment of padlocks is possible without any problem. Thanks to the soft and yet resilient grab handles, even longer transports are literally easy to handle. At the target, suitcases of the same size can be stacked on top of each other without slipping. The safe companion is used in the military, police and rescue services, in industry, maritime transport, radio, (Outdoor) photography as well as offshore scenarios.

This text is machine translated.

Features

  • Pressure compensation valve3 handles4 closuresFloor sliderSecured with padlockCircular seal

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.28€ 195.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)