• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module Phoenix Contact 2314260 FLKM-KS40/AO16/YCS Content: 1 pc(s)

Image similar
Product type
Passive module
Total no. of pins
40
Connection
Yokogawa KS
Screws
Plug
Mounting type
Carry rail mounting
AWG
24 - 12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 26
  • Type of connection: HART connector
  • M3 screw thread
  • Tightening torque: 0.5 Nm ... 0.6 Nm
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm²;0.25 mm² ... 1.5 mm² (wire-end sleeve without plastic sleeve);0.25 mm² ... 2.5 mm² (wire-end sleeve with plastic sleeve)
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 107.5 mm
  • Height: 125.4 mm
  • Depth: 65.9 mm
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 50 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: EN IEC 60664-1
  • Note: Usable system cables: Phoenix Contact YUC40, Yokogawa KS1
  • Mounting type: Rail mounting
  • Overvoltage category II
  • Pollution level: 2
  • Stripped length: 7 mm
  • Air and creepage distances: Air and creepage distances
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Contact spacing: 1.27 mm
  • Certificate: UKCA-compliant
  • Article dimensions: Article dimensions
  • Number of channels: 16
  • Insulation: Functional insulation
  • UKCA
  • Rated insulation voltage 50 V
  • Rated surge voltage 0.5 kV (1.2 / 50 μs)
  • Protection type (installation location) ≤ IP54
  • Conductor cross-section flexible (2 conductors of the same cross-section): 0.2 mm² ... 1.5 mm²;0.25 mm² ... 0.75 mm² (wire-end sleeve without plastic sleeve);0.5 mm² ... 0.5 mm² (TWIN-end sleeve with plastic sleeve)
  • Status display available: No.
  • Number of connections: 1
  • Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
  • Suitable I/O-card NFAI543
  • Supported control: YOKOGAWA CS3000 CentumVP: Supported control: YOKOGAWA CS3000 CentumVP
  • Supported control: YOKOGAWA STARDOM: Supported control: YOKOGAWA STARDOM
  • OPERATING VOLTAGE (DC): ≤ 30 V DC
  • Current (each branch): ≤ 0.1 A.
  • Connection 1 (control level): Connection 1 (control level)
  • Connection 2 (field level): Connector 2 (field level)
  • Conductor cross-section rigid (2 conductors of the same cross-section): 0.2 mm² ... 1.5 mm².
  • Protection class (module): IP00
  • Track 3 (HART connector): Track 3 (HART connector)
Product type

Passive module

Total no. of pins

40

Connection

Yokogawa KS

Screws

Plug

Mounting type

Carry rail mounting

24 - 12

Dim

(L x W x H) 65.9 x 107.5 x 125.4 mm

Content

1 pc(s)

Number of pins

40

Width

107.5 mm

Height

125.4 mm

Length

65.9 mm

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

65.9 mm

Test current

0.1 A

Rated voltage

30 V

DIN rail (top hat rail) 35 mm

107.5 mm

125.4 mm

65.9 mm

0.1 A

30 V

48

Screw connection

Documents & Downloads

Datasheet

Datasheet 3578933 Passive module Phoenix Contact 2314260 FLKM-KS40/AO16/YCS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3578933 Passive module Phoenix Contact 2314260 FLKM-KS40/AO16/YCS Content: 1 pc(s)

Description

16-channel analogue module with screw connection and two 40-pin system connections. Suitable for the Yokogawa card AAI543.

This text is machine translated.