• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module Phoenix Contact 2321826 FLKM-2KS40/SPT/CS Content: 1 pc(s)

Image similar
Product type
Passive module
Total no. of pins
40
Connection
Yokogawa KS
Push-in spring-loaded terminal
Mounting type
Carry rail mounting
AWG
24 - 12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 36
  • Push-in spring-loaded connection type
  • Tightening torque 0.5 Nm
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm²;0.25 mm² ... 2.5 mm² (wire-end sleeve without plastic sleeve);0.25 mm² ... 1.5 mm² (wire-end sleeve with plastic sleeve)
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width: 194 mm
  • Height: 125.4 mm
  • Depth: 49.5 mm
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 50 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: EN IEC 60664-1
  • Note: Usable system cables: Phoenix Contact YUC40, Yokogawa KS1
  • Mounting type: Rail mounting
  • Overvoltage category II
  • Pollution level: 2
  • Stripped length: 10 mm
  • Air and creepage distances: Air and creepage distances
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Contact spacing: 5 mm
  • Operating mode 100 % ED
  • Certificate: UKCA-compliant
  • Article dimensions: Article dimensions
  • Number of channels: 8;12;16;4
  • Insulation: Functional insulation
  • UKCA
  • Rated insulation voltage 50 V
  • Rated surge voltage 0.5 kV (1.2 / 50 μs)
  • Protection type (installation location) ≤ IP54
  • Status display available: No.
  • Number of connections: 1
  • Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
  • MATCHING I/O-CARD: NFAI141;NFAI143;NFAI543;NFAI135;NFAP135;NFA141;NFAAV142;NFA542;NFAB841;NFAI841;NFAI835
  • Supported control: YOKOGAWA CS3000 CentumVP: Supported control: YOKOGAWA CS3000 CentumVP
  • Supported control: YOKOGAWA STARDOM: Supported control: YOKOGAWA STARDOM
  • OPERATING VOLTAGE (DC): ≤ 50 V DC
  • Current (each branch): ≤ 1 A.
  • Connection 1 (control level): Connection 1 (control level)
  • Connection 2 (field level): Connector 2 (field level)
  • Protection class (module): IP00
Product type

Passive module

Total no. of pins

40

Connection

Yokogawa KS

Push-in spring-loaded terminal

Mounting type

Carry rail mounting

24 - 12

Dim

(L x W x H) 49.5 x 194 x 125.4 mm

Content

1 pc(s)

Number of pins

40

Width

194 mm

Height

125.4 mm

Length

49.5 mm

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

49.5 mm

Test current

1 A

Rated voltage

50 V

DIN rail (top hat rail) 35 mm

194 mm

125.4 mm

49.5 mm

1 A

50 V

36

Spring clamp connection

Documents & Downloads

Datasheet

Datasheet 3579098 Passive module Phoenix Contact 2321826 FLKM-2KS40/SPT/CS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579098 Passive module Phoenix Contact 2321826 FLKM-2KS40/SPT/CS Content: 1 pc(s)

Description

1:1 transfer module for Yokogawa analog I/O modules AAV 141, AAV 142, AAT 141, AAI 141, AAI 143, AAV 542, AAI 543, AAI 841, AAB 841, AAI 135. AAP 135, AAI 835 AND AAR 181. Redundant system connection, field-side with tension spring connection.

This text is machine translated.