• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module Phoenix Contact 2321842 FLKM-2KS50/BFI/SPT/CS/C-L Content: 1 pc(s)

Image similar
Product type
Passive module
Total no. of pins
50
Connection
Yokogawa KS
Pull spring
Mounting type
Carry rail mounting
AWG
24 - 12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 50
  • RATED VOLTAGE UN: 24 V DC;19.2 V DC ... 26.4 V DC
  • Connection type: Yokogawa, KS compatible
  • Tightening torque 0.5 Nm
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 m² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 343.4 mm
  • Height: 125.4 mm
  • Depth: 70.8 mm
  • Ambient conditions: Environmental conditions
  • IP00 protection
  • Ambient temperature (operation): -20 °C ... 50 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: EN IEC 60664-1
  • Note: Usable system cables: Phoenix Contact YUC50, Yokogawa AKB331
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level: 2
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Operating mode 100 % ED
  • Article dimensions: Article dimensions
  • Mounting instructions: Can be aligned in series without spacing
  • Switching voltage maximum < 25 V AC;48 V DC
  • LED status indicator (red)
  • Number of channels: 32
  • Insulation: Functional insulation
  • Operating voltage display: Green LED
  • Contact version 1 closer
  • Continuous current 1 A
  • Rated insulation voltage 50 V DC
  • Dimensioning surge voltage: 0.5 kV
  • Status display available: Yes, in the event of a fuse failure
  • Mechanical life: Approx. 2x 107 switching cycles
  • Type of switch contact: Double contact
  • Contact material AgNi, 5 µm hard gold plated
  • Switching current minimum 1 mA
  • Switch off power (resistive load) maximum: 24 W (24 V DC);48 W (48 V DC);25 VA (25  V AC)
  • Number of connections: 2
  • Max. Current carrying capacity per branch: 100 mA (observe derating)
  • MATCHING I/O-CARD: NFDV151;NFDV161;NFDV551;NFDV561
  • Field level: Field level
  • Control level: Control level
  • Supported control: YOKOGAWA CS3000 CentumVP: Supported control: YOKOGAWA CS3000 CentumVP
  • Supported control: YOKOGAWA STARDOM: Supported control: YOKOGAWA STARDOM
  • Total current of all branches, maximum: 4 A (note derating)
  • K1 (Alarm):K1 (Alarm)
Product type

Passive module

Total no. of pins

50

Connection

Yokogawa KS

Pull spring

Mounting type

Carry rail mounting

24 - 12

Dim

(L x W x H) 70.8 x 343.4 x 125.4 mm

Content

1 pc(s)

Number of pins

50

Width

343.4 mm

Height

125.4 mm

Length

70.8 mm

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

70.8 mm

Test current

0.1 A

Rated voltage

24 V

DIN rail (top hat rail) 35 mm

343.4 mm

125.4 mm

70.8 mm

0.1 A

24 V

50

Spring clamp connection

Documents & Downloads

Datasheet

Datasheet 3579090 Passive module Phoenix Contact 2321842 FLKM-2KS50/BFI/SPT/CS/C-L Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579090 Passive module Phoenix Contact 2321842 FLKM-2KS50/BFI/SPT/CS/C-L Content: 1 pc(s)

Description

Transfer module for Yokogawa I/O modules ADV 151 , ADV 161, ADV 551 and ADV 561 with a fuse for line protection (5 x 20) and fuse failure indicator (LED) per channel. Redundant system connection.

This text is machine translated.