• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module Phoenix Contact 2321923 FLKM-2KS50/PMT/ADV151/Z/YCS Content: 1 pc(s)

Image similar
Product type
Passive module
Total no. of pins
64
Connection
Yokogawa KS
Pull spring
Mounting type
Carry rail mounting
AWG
24 - 12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 50
  • RATED VOLTAGE UN: 24 V DC;19.2 V DC ... 30 V DC
  • Connection type: Yokogawa, KS compatible
  • Tightening torque 0.5 Nm
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 231.6 mm
  • Height: 1.8" (111.8 mm)
  • Depth: 65.5 mm
  • Ambient conditions: Environmental conditions
  • IP00 protection
  • Ambient temperature (operation): -20 °C ... 70 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: EN IEC 60664-1
  • Note: Usable system cables: Phoenix Contact YUC50, Yokogawa AKB331
  • Mounting type: Rail mounting
  • Overvoltage category II
  • Pollution level: 2
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Operating mode 100 % ED
  • Article dimensions: Article dimensions
  • Mounting instructions: Can be aligned in series without spacing
  • Switching voltage max. 48 V DC;≤ 25 V AC
  • Number of channels: 32
  • Insulation: Functional insulation
  • Operating voltage display: Green LED
  • Contact version: Double contact, 1 normally open contact
  • Continuous current 1 A
  • Rated insulation voltage 50 V DC
  • Dimensioning surge voltage: 0.5 kV
  • Insulation characteristics: Air and creepage distances between the circuits: Insulation properties: Air and creepage distances between the circuits
  • Air and creepage distances between the circuits: Air and creepage distances between the circuits
  • Protection type (installation location): ≥ IP54 (installation location)
  • Status display available: Yes
  • Mechanical life: Approx. 2x 107 switching cycles
  • Contact material AgNi 90/10, + 5 µm hard gold plated
  • Switching current minimum 1 mA
  • Switch off power (resistive load) maximum: 24 W (24 V DC);48 W (48 V DC);25 VA (25  V AC)
  • Number of connections: 2
  • Matching I/O-card: NFDV151;NFDV161
  • Field level: Field level
  • Control level: Control level
  • Supported control: YOKOGAWA CS3000 CentumVP: Supported control: YOKOGAWA CS3000 CentumVP
  • Supported control: YOKOGAWA STARDOM: Supported control: YOKOGAWA STARDOM
  • Max. Permissible current: 63 mA (per path, protected via fuse 63 mA slow-blow, observe derating)
  • Max. Permissible total current: 2 A (protected via fuse (2 AT), observe derating)
  • K1
Product type

Passive module

Total no. of pins

64

Connection

Yokogawa KS

Pull spring

Mounting type

Carry rail mounting

24 - 12

Dim

(L x W x H) 65.5 x 231.6 x 111.8 mm

Content

1 pc(s)

Number of pins

64

Width

231.6 mm

Height

111.8 mm

Length

65.5 mm

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

65.5 mm

Test current

0,063 A

Rated voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579111 Passive module Phoenix Contact 2321923 FLKM-2KS50/PMT/ADV151/Z/YCS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579111 Passive module Phoenix Contact 2321923 FLKM-2KS50/PMT/ADV151/Z/YCS Content: 1 pc(s)

Description

VARIOFACE input module with tension spring connector, 32 channels, redundant connector for Yokogawa input modules ADV151, ADV161.

This text is machine translated.