• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module Phoenix Contact 2321871 FLKM-2KS50/AAR145/Z/YCS Content: 1 pc(s)

Image similar
Product type
Passive module
Total no. of pins
50
Connection
Yokogawa KS
Pull spring
Mounting type
Carry rail mounting
AWG
24 - 14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 48
  • Connection type: Spring-cage connection
  • Tightening torque 0.5 Nm
  • Conductor cross-section flexible: 0.2 mm² ... 1.5 mm²;0.25 mm² ... 1.5 mm² (wire-end sleeve without plastic sleeve);0.25 mm² ... 1.5 mm² (wire-end sleeve with plastic sleeve)
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 14
  • Width: 168.65 mm
  • Height: 77 mm
  • Depth: 51.3 mm
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 70 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Altitude: ≤ 2000 m.
  • Standards/regulations: EN IEC 60664-1
  • Note: Usable system cables: Phoenix Contact YUC50, Yokogawa AKB331
  • Mounting type: Rail mounting
  • Overvoltage category II
  • Pollution level: 2
  • Wire stripping length: 7.5 mm
  • Air and creepage distances: Air and creepage distances
  • All mounting positions permitted
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Contact spacing: 5.08 mm
  • Operating mode 100 % ED
  • Certificate: UKCA-compliant
  • Article dimensions: Article dimensions
  • Number of channels: 16
  • Insulation: Functional insulation
  • UKCA
  • Rated insulation voltage 50 V
  • Rated surge voltage 0.5 kV (1.2 / 50 μs)
  • Protection type (installation location) ≤ IP54
  • Status display available: No.
  • Number of connections: 2
  • Insulation properties: Air and creepage distances: Insulation properties: Air- and creepage distances
  • Suitable I/O-card AAR145
  • Supported control: YOKOGAWA CS3000 CentumVP: Supported control: YOKOGAWA CS3000 CentumVP
  • OPERATING VOLTAGE (DC): ≤ 30 V DC
  • Current (each branch): ≤ 0.1 A.
  • Connection 1 (control level): Connection 1 (control level)
  • Connection 2 (field level): Connector 2 (field level)
  • Protection class (module) IP20
Product type

Passive module

Total no. of pins

50

Connection

Yokogawa KS

Pull spring

Mounting type

Carry rail mounting

24 - 14

Dim

(L x W x H) 51.3 x 168.65 x 77 mm

Content

1 pc(s)

Number of pins

50

Width

168.65 mm

Height

77 mm

Length

51.3 mm

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Depth

51.3 mm

Test current

0.1 A

Rated voltage

30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579103 Passive module Phoenix Contact 2321871 FLKM-2KS50/AAR145/Z/YCS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579103 Passive module Phoenix Contact 2321871 FLKM-2KS50/AAR145/Z/YCS Content: 1 pc(s)

Description

VARIOFACE transfer module with tension-spring connection, for Yokogawa RTD module AAR145.

This text is machine translated.