• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex High Tack Industrial glue Factory colour White PTRHT 511 g

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 27.38)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pattex assembly high-tack, white 511 g

  • Initial adhesion up to 350kg/m²
  • For all absorbent and non-absorbent materials
  • Vibration-damping, elastic and weather-resistant adhesive joint
  • For indoor and outdoor applications
  • Can be painted over and grinded

Technical specifications

  • Density: Approx. 1.65 g/cm³
  • Processing temperature +5 °C to +40 °C.
  • Hardening: Approx. 2 mm per day
  • Bridging capacity: Up to 20 mm
Product type

Industrial glue

Suitable for

Stone, ceramic, concrete, drywall, masonry, Plasterboard, mounting brackets in the bathroom, skirting boards, natural stone, metal, Mirrors,

Not suitable for

PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass

Processing time

approx. 15 min

Heat resistance

-30 °C to 80 °C

Factory colour

White

Content

511 g

Documents & Downloads

Security datasheet

Security datasheet 2524811 Pattex High Tack Industrial glue Factory colour White PTRHT 511 g

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

For gluing, mounting and sealing absorbent and non-absorbent materials.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)