• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Holz Industrial glue Factory colour Brown PTRHO 420 g

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 21.40)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Pattex assembly wood, brown 420g

  • ideal for wood and wood materials
  • EMICODE EC1plus – very low emission
  • Vibration-damping, elastic and weather-proof adhesive joint
  • For indoor and outdoor applications
  • Can be painted over and grinded
  • A black pipette is dropping liquid onto a surface with two other droplets, against a lilac background, in a laboratory environment.
  • Stopwatch icon with '24 hours' text on a purple background.

Technical specifications

  • Density: Approx. 1.5 g/cm³
  • Processing temperature +5 °C to +40 °C.
  • Hardening: Approx. 2 mm per day
  • Bridging capacity: Up to 20 mm
Product type

Industrial glue

Suitable for

Wood, wood materials, parquet, cork, natural stone, MDF, plastics, combination bonding (e.g. pallet furniture)

Not suitable for

PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass

Processing time

approx. 15 min

Heat resistance

-30 °C to 80 °C

Factory colour

Brown

Content

420 g

Documents & Downloads

Security datasheet

Security datasheet 2524807 Pattex Holz Industrial glue Factory colour Brown PTRHO 420 g

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

For gluing, assembling, filling and sealing absorbent and non-absorbent materials.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)