• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Industrial glue Factory colour White PCA40 400 g

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 9.48)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial glue

Suitable for

Concrete, gas concrete, bims, fiber cement, plasterboard, Plasterboard, wood materials, interior cleaning surfaces

Not suitable for

PE, PP, PTFE, acrylic glass, natural stone, Solid wood/parquet

Processing time

20 min

Heat resistance

-20° C to + 70° C

Factory colour

White

Content

400 g

Gap

10 mm

Documents & Downloads

Datasheet

Datasheet 2481053 Pattex Industrial glue Factory colour White PCA40 400 g

Security datasheet

Security datasheet 2481053 Pattex Industrial glue Factory colour White PCA40 400 g

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Pattex assembly adhesive with 100 kg/m² strong initial adhesion* for inside and outside. ideal for sucking materials, such as Decorative elements, decorative strips, skirting boards, photo frames, door plates and many more

This text is machine translated.

Features

  • Mounting adhesive with high initial adhesion 100 kg/m²
  • Indoor and limited outdoor use
  • Water-based
  • Rigid adhesive joint
  • Can be painted over after hardening
  • Gap-filling up to 10 mm
  • Drying time approx. 48 hours

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)