• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Special Industrial glue Factory colour Transparent PXK29 290 g

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 55.14)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting Special

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Industrial glue

Adhesive features

UV-resistant

Water-resistant

Weatherproof

Suitable for

Glass, stone, painted surfaces, mirror, natural stone, styrofoam, metal, wood, many plastics

Not suitable for

PE, PP, PTFE, polyacrylate, PVC

Heat resistance

-30 to +80 °C

Factory colour

Transparent

Content

290 g

Documents & Downloads

Security datasheet

Security datasheet 1086189 Pattex Special Industrial glue Factory colour Transparent PXK29 290 g

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes
  • P 271: Use outdoors or in a well-ventilated area only
  • P 501: Dispose of contents/container at …

Description

Pattex adhesive special with 150 kg/m² strong initial adhesion for indoor and outdoor. Aging, UV-resistant, weather-resistant and water resistant. Specially designed for glass, mirror and metal and other non-absorbent materials, for example, Display cabinets, impact protection, splash guard at the stove etc.

This text is machine translated.

Features

  • Mounting glue with high initial adhesion (150 kg/m²) and final strength
  • Especially for smooth surfaces, such as mirrors and glass suitability
  • Indoor and outdoor
  • Adhesion even on moist surfaces
  • Rapid, no loss of up to 20 mm
  • Aging resistant, UV-resistant, weather-resistant and water resistant
  • Temperature resistant from -30 to + 80°C
  • Solvent and einkomponentig
  • Can be painted over and re-sharpened after a through hardness
  • Vibration adhesion
  • Moisture curing.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)