• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Stein Industrial glue Factory colour Grey PTRST 420 g

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 33.31)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pattex assembly stone, gray 420 g

  • ideal for stone, stone materials, natural stone and combinations
  • EMICODE EC1plus – very low emission
  • Vibration-damping, elastic and weather-proof adhesive joint
  • For all absorbent and non-absorbent materials
  • For indoor and outdoor applications
  • Can be painted over and grinded
  • Initial adhesion up to 150 kg/m²
  • '24 hours' in white text on a purple background, depicted within a black stopwatch symbol.
  • A drawing depicts two colliding objects with a bang. A stopwatch symbol indicates speed. Purple background.
  • A stylised image shows a pipette dropping a droplet of liquid onto a surface.

Technical specifications

  • Density: Approx. 1.5 g/cm³
  • Processing temperature +5 °C to +40 °C.
  • Hardening: Approx. 2 mm per day
  • Bridging capacity: Up to 20 mm
Product type

Industrial glue

Suitable for

Stone, stone materials, natural stone, concrete, insulation boards, Hard-PVC, plastics, combination bonds (e.g. stone with metal)

Not suitable for

PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass

Processing time

approx. 15 min

Heat resistance

-30 °C to 80 °C

Factory colour

Grey

Content

420 g

Documents & Downloads

Security datasheet

Security datasheet 2524808 Pattex Stein Industrial glue Factory colour Grey PTRST 420 g

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

For bonding, sealing and mounting of absorbent and non-absorbent materials.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)