• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Universal Industrial glue Factory colour White PTRUN 420 g

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 28.55)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pattex assembly universal, white 420 g

  • For all absorbent and non-absorbent materials
  • Vibration-damping and elastic adhesive joint
  • EMICODE - EC1plus; very low emmission
  • For indoor and outdoor applications
  • Can be painted over and grinded
  • Weather-resistant

Technical specifications

  • Density: Approx. 1.5 g/cm³
  • Processing temperature +5 °C to +40 °C.
  • Hardening: Approx. 2 mm per day
  • Bridging capacity: Up to 20 mm
Product type

Industrial glue

Adhesive features

Weatherproof

Suitable for

Styrofoam®, insulation boards, hard PVC, plastics, glass, Polycarbonate panels, tiles, tile and glass mosaic, baseboards, natural stone, metal, combination gluings (e.g. insulation panels at garage door)

Not suitable for

PE, PP, PMMA, SOFT PVC, PTFE, Copper, brass

Processing time

approx. 15 min

Heat resistance

-30 °C to 80 °C

Factory colour

White

Content

420 g

Documents & Downloads

Security datasheet

Security datasheet 2524810 Pattex Universal Industrial glue Factory colour White PTRUN 420 g

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

For gluing, mounting and sealing absorbent and non-absorbent materials.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)