Security datasheet 1668814 Pattex White Line Foam (foam guns) PUS75 750 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
H 335: May cause respiratory irritation
H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
The pattex white line pistol foam offers even at low hardening pressure a maximum protection against deformation and flexibility, even if it is exposed to movements.
This text is machine translated.
Features
EC1 PLUS - very low-emission
Pure white foam quality with fine, homogeneous cell structure.
WhiteTeq Quattro Technology: 4 x more cells/unit*
20% better thermal insulation (0.032 W/mK)*
50% better sound insulation (63 dB)*
10x higher UV stability *
25% Flexibility
* Compared to conventional PU-foams.
Description
The pattex white line pistol foam offers even at low hardening pressure a maximum protection against deformation and flexibility, even if it is exposed to movements.
This text is machine translated.
Features
EC1 PLUS - very low-emission
Pure white foam quality with fine, homogeneous cell structure.
WhiteTeq Quattro Technology: 4 x more cells/unit*
20% better thermal insulation (0.032 W/mK)*
50% better sound insulation (63 dB)*
10x higher UV stability *
25% Flexibility
* Compared to conventional PU-foams.
What kind of Sealants & Compounds are you looking for?