• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 71041 LED strip extension + plug 24 V 20 m Warm white to daylight white 20 m

1/6
Product type
LED strip extension
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Colour
Warm white to daylight white
Total luminous flux
11000 lm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 14.25)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MaxLED 500 Tunable White Strip incl. adapter cable 20m with white light control uncoated

  • Single strips with 60 LEDs per 1 meter
  • Incl. 3x 10cm adapter cable with plug for connecting strips
  • For extending the MaxLED basic sets
  • Can be shortened every 100 mm as required
  • Simple plug-in system for easy installation
  • Self-adhesive on the back for easy installation

Technical specifications

Product type

LED strip extension

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Factory colour

Silver

Colour

Warm white to daylight white

Min. colour temperature

2700 K

Total luminous flux

11000 lm

Use

Inside

Colour temperature (max.)

6500 K

72 W

Colour rendering index

80 Ra

Luminous flux (Φ) per unit

55 lm

Operating voltage

24 V

Connection

Plug

Dim

(L x W x H) 20 m x 12.5 mm x 2.5 mm

Power consumption

72 W

Power consumption per unit

0.36 W

LEDs

60 pc(s)

LED number per unit

60

Width

12.5 mm

Height

2.5 mm

Length

20 m

Unit length

100 mm

n.rel.

No. of bulbs

1200

Yes

Weight

673 g

9.17 lm

Material

Plastic

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386612 Paulmann 71041 LED strip extension + plug 24 V 20 m Warm white to daylight white 20 m

Description

MaxLED strips are so powerful that they can be used for room illumination without any problem. Thanks to the intelligent white light control Tunable White, the light color of the strips can be individually varied - from daylight white work light to warm white relaxation lighting everything is possible. Due to the length of 20m, the Strip is ideally suited for the use of object installations or larger projects. Using the three adapter cables included, several stripes can be connected to each other.

This text is machine translated.

Features

  • Flexible material for mounting on flat or curved surfaces
  • With white light control (Tunable White)
  • Can be controlled via Bluetooth 4.0 and higher from your smartphone or tablet
  • No memory effect with 230V separation (switch)
  • Energy-saving LED technology (saves up to 80% compared to conventional bulbs)|Dimmable with MaxLED DIMM/switch controller

Scope of delivery

  • 20 m light strip
  • 3x 10cm adapter cable with plug for connecting strips
  • User manual.

More interesting products

(*All information is plus legal VAT)