• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92276 Nova LED recessed light LED (monochrome) GU10 4.9 W White (matt)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED built-in light Nova GU10 Flat Starr IP44 4.9W 550lm 230V 2700K white matte

  • Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

4.9 W

4.9 W

550 lm

Total luminous flux

550 lm

2700 K

Colour

Warm white

Radiation angle

36°

Light features

Swivelling

Recess diameter

68 mm

Recess length

68 mm

Recess width

68 mm

Recess depth

55 mm

Outside Ø

78 mm

IP44 (ceiling-mount)

Protection class

II

Factory colour

White (matt)

Material

Metal

n.rel.

Dim

(Ø x D) 78 mm x 55 mm

No

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature range

2700 K (max)

Depth

55 mm

(Ø)

78 mm

Durability rating

25000 h

80

Recess dimensions A x B

68 mm

0 W

No. of lights

1

No. of lights (max.)

1 x

25000

25000 h

Material properties

matt

Colour rendering index

80 Ra

Luminous flux

550 lm

Luminous flux (Φ) per unit

550 lm

Output voltage

230 V

Output rating

4 VA

No. of lights

1

Outside Ø

78 mm

Light-on time

25000

Bulb base

GU10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743176 Paulmann 92276 Nova LED recessed light LED (monochrome) GU10 4.9 W White (matt)

Description

The white mat LED built-in light Nova with 4.9 W convinces along with its technical functions, especially through its flat GU10 flat reflector. With an installation depth of only 55 mm, it is ideally suited for installation in suspended ceilings. Thanks to the high IP44 protection, the recessed light is protected against splash water and can be installed in the bathroom or outdoor areas without a second thought. The color temperature of 2700 K provides a pleasant warm white light. The standard drill diameter of 68 mm allows for quick insertion and flexible retrofitting of the lamp. Robust metal rings ensure a high-quality appearance and guarantee a long-life use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.